Part Details for K3750D1EC1S by Microsemi Corporation
Overview of K3750D1EC1S by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K3750D1EC1S
K3750D1EC1S CAD Models
K3750D1EC1S Part Data Attributes:
|
K3750D1EC1S
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
K3750D1EC1S
Microsemi Corporation
Voltage Multiplier Diode, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-XXMA-X | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 |
Alternate Parts for K3750D1EC1S
This table gives cross-reference parts and alternative options found for K3750D1EC1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K3750D1EC1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K3750D1FC1S | Voltage Multiplier Diode, Silicon, | Microsemi Corporation | K3750D1EC1S vs K3750D1FC1S |