K3603-46
Harwin
Description: Wire Terminal,

Overview of K3603-46 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for K3603-46 by Harwin
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K3603-46 by Harwin

K3603-46
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARWIN PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Assembly Item Name
CONTACT
Cable Entry-Max
0.0709 inch
Connector Support Type
CONNECTOR ACCESSORY
Contact Gender
FEMALE
Contact Style
RND PIN-SKT
DIN Conformance
NO
Design Use
POWER
IEC Conformance
NO
MIL Conformance
NO
Material
BRASS
Mounting Style
STRAIGHT
Terminal Length
0.157 inch
Terminal Type
SOLDER
Wire Size-Min
18 AWG
Want to compare parts?
  1. K3603-46
    Harwin
    Wire Terminal,
    VS

Related Parts for K3603-46

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K3603-46 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K3603-46 by Harwin

Select Manufacturer
Which Manufacturer of K3603-46 would you like to use for your alert(s)?
  • Please alert me when K3603-46 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K3603-46 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K3603-46 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K3603-46 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K3603-46.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K3603-46 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: