Part Details for K3413-09 by Hamamatsu Photonics
Overview of K3413-09 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K3413-09
K3413-09 CAD Models
K3413-09 Part Data Attributes
|
K3413-09
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
K3413-09
Hamamatsu Photonics
Optoelectronic Device, TO-8, 12 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | TO-8, 12 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | SI PHOTODIODE MOUNTED OVER AN INGAAS PIN PHOTODIODE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Dark Current-Max | 0.1 nA | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 940 nm | |
Reverse Breakdown Voltage-Min | 5 V | |
Shape | ROUND | |
Size | 10 mm |