-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Output Optocoupler, 1-Element, 5300V Isolation,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
K3022PG
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
K3022PG
Vishay Semiconductors
Triac Output Optocoupler, 1-Element, 5300V Isolation,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER |
This table gives cross-reference parts and alternative options found for K3022PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K3022PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11J3 | Triac Output Optocoupler, 1-Element, 2250V Isolation | Harris Semiconductor | K3022PG vs H11J3 |
MOC3021M | Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-TUBE | onsemi | K3022PG vs MOC3021M |
MOC3041VM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, 1000-TUBE | onsemi | K3022PG vs MOC3041VM |
MCP3041Z | Triac Output Optocoupler With Zero CRSVR, | Quality Technologies Corp | K3022PG vs MCP3041Z |
PC3ST11NFZBF | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-4 | Sharp Corp | K3022PG vs PC3ST11NFZBF |
MOC3031TM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, 0.400 INCH, DIP-6 | Fairchild Semiconductor Corporation | K3022PG vs MOC3031TM |
MOC3030 | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, DIP-6 | Isocom LTD | K3022PG vs MOC3030 |
PC3SD21NTZCF | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-6/5 | Sharp Corp | K3022PG vs PC3SD21NTZCF |
PC3ST21NUZBF | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, SMT, DIP-4 | Sharp Corp | K3022PG vs PC3ST21NUZBF |
MOC3042SM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, 1000-TUBE | onsemi | K3022PG vs MOC3042SM |