K2501G
Description: SIDAC, 280V V(BO) Max, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of K2501G by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for K2501G by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 01P6441
Newark Sidac, 280V, 1A, Do-15, Breakover Voltage Min:240V, Breakover Voltage Max:280V, Breakover Current Max:10µa, Diac/Sidac Case Style:Do-15, No. Of Pins:2Pins, Type:Sidac, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Littelfuse K2501G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.0900
  • 2,500 $0.9700
$0.9700 / $1.0900 Buy Now
DISTI # K2501G-ND
DigiKey SIDAC 240-280V 1A DO15 Min Qty: 1000 Lead time: 15 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $1.0103
$1.0103 Buy Now
DISTI # 576-K2501G
Mouser Electronics Sidacs MP SIDAC 250V DO15 RoHS: Not Compliant 0
  • 1,000 $1.0200
$1.0200 Order Now
DISTI # K2501G
TTI Sidacs MP SIDAC 250V DO15 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk Americas - 0
  • 1,000 $1.0100
  • 2,000 $0.9900
$0.9900 / $1.0100 Buy Now
DISTI # K2501G-LF
TME Thyristor: sidac, 1A, DO15, 240÷280V, THT, bulk, bidirectional Min Qty: 1 0
  • 1 $1.8100
  • 10 $1.5600
  • 25 $1.4800
  • 100 $1.3600
  • 250 $1.2500
  • 1,000 $1.1600
  • 2,000 $1.0800
  • 4,000 $1.0500
$1.0500 / $1.8100 RFQ
Ozdisan Elektronik SIDAC 240-280V 1A DO15 0
  • 1 $2.1145
  • 1,000 $1.9223
$1.9223 / $2.1145 RFQ

CAD Models for K2501G by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K2501G by Littelfuse Inc

K2501G
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Part Package Code
DO-15
Package Description
LONG FORM, O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Breakover Voltage-Max
280 V
Breakover Voltage-Min
240 V
Case Connection
ISOLATED
Configuration
SINGLE
Holding Current-Nom
120 mA
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-Repetitive Pk On-state Cur
20 A
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RMS On-state Current-Max
1 A
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
40
Trigger Device Type
SIDAC
Want to compare parts?
  1. K2501G
    Littelfuse Inc
    SIDAC, 280V V(BO) Max, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Related Parts for K2501G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K2501G by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K2501G by Littelfuse Inc

Select Manufacturer
Which Manufacturer of K2501G would you like to use for your alert(s)?
  • Please alert me when K2501G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K2501G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K2501G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K2501G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K2501G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K2501G by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: