Part Details for K2400G by Littelfuse Inc
Overview of K2400G by Littelfuse Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2400G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J9140
|
Newark | Sidac, 250V, Do-15, Breakover Voltage Min:220V, Breakover Voltage Max:250V, Breakover Current Max:10Μa, Diac/Sidac Case Style:Do-15, No. Of Pins:2Pins, Type:Sidac, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Littelfuse K2400G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 365 |
|
$0.3600 | Buy Now |
DISTI #
K2400G-ND
|
DigiKey | SIDAC 220-250V 1A DO15 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
10354 In Stock |
|
$0.5456 / $1.0200 | Buy Now |
DISTI #
576-K2400G
|
Mouser Electronics | Sidacs 240V RoHS: Compliant | 1331 |
|
$0.6240 / $1.0200 | Buy Now |
DISTI #
V79:2366_17782462
|
Arrow Electronics | SIDAC Diode 190V 1A(RMS) 20A 2-Pin DO-15X Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1317 | Americas - 1 |
|
$0.3748 | Buy Now |
DISTI #
70184646
|
RS | SIDAC 220-250V 1A DO15 | Littelfuse K2400G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2500 / $1.4700 | RFQ |
|
Future Electronics | sidac 220-250vbo 1a do-15x - k2400g RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.5350 / $0.5750 | Buy Now |
|
Future Electronics | sidac 220-250vbo 1a do-15x - k2400g RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.5350 / $0.5750 | Buy Now |
DISTI #
29054551
|
Verical | SIDAC Diode 190V 1A(RMS) 20A 2-Pin DO-15X Bulk Min Qty: 139 Package Multiple: 1 | Americas - 365 |
|
$0.5643 / $0.5879 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 119 |
|
$0.5625 / $1.5000 | Buy Now |
|
Quest Components | 95 |
|
$0.6000 / $2.0000 | Buy Now |
Part Details for K2400G
K2400G CAD Models
K2400G Part Data Attributes
|
K2400G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K2400G
Littelfuse Inc
SIDAC, 250V V(BO) Max, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Package Description | LONG FORM, O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 250 V | |
Breakover Voltage-Min | 220 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Nom | 150 mA | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Reverse Voltage | 190 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |
Alternate Parts for K2400G
This table gives cross-reference parts and alternative options found for K2400G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K2400G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP3V240RLG | SIDAC Bidirectional Trigger, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1500-REEL | onsemi | K2400G vs MKP3V240RLG |
K1V24 | SIDAC, 250V V(BO) Max, AX10, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | K2400G vs K1V24 |
MKP3V240RL | 250V, SIDAC, LEAD FREE, PLASTIC, CASE 267-03, 2 PIN | onsemi | K2400G vs MKP3V240RL |
MKP3V240RLG | SIDAC, 250V V(BO) Max, LEAD FREE, PLASTIC, CASE 267-03, 2 PIN | Littelfuse Inc | K2400G vs MKP3V240RLG |
MKP3V240RL | 250V, SIDAC, PLASTIC, SURMETIC50, CASE 267, 2 PIN | Motorola Mobility LLC | K2400G vs MKP3V240RL |
MK1V240 | 250V, SIDAC, PLASTIC, SURMETIC50, CASE 267-03, 2 PIN | Motorola Mobility LLC | K2400G vs MK1V240 |
MKP3V240G | SIDAC, 250V V(BO) Max, LEAD FREE, PLASTIC, CASE 267-03, 2 PIN | Littelfuse Inc | K2400G vs MKP3V240G |
K2400G | SIDAC, 250V V(BO) Max, DO-15, DO-15X, 2 PIN | Teccor | K2400G vs K2400G |
MKP3V240 | 250V, SIDAC, LEAD FREE, PLASTIC, CASE 267-03, 2 PIN | onsemi | K2400G vs MKP3V240 |