Part Details for K22X-B25P-NJ15 by Kycon Inc
Overview of K22X-B25P-NJ15 by Kycon Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUB25PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB25PIN0-000 D-Subminiature (DB25 Male D-Sub) Connector, 25-Position Pin Contacts, Solder-Cup Terminals | |
72245LB25PF8 | Renesas Electronics Corporation | 4K x 18 SyncFIFO, 5.0V | |
72215LB25PFI8 | Renesas Electronics Corporation | 512 x 18 SyncFIFO, 5.0V |
Price & Stock for K22X-B25P-NJ15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
806-K22X-B25P-NJ15
|
Mouser Electronics | D-Sub Standard Connectors D25 M 318FP- GR BRKT J/S 15U M RoHS: Compliant | 0 |
|
$2.2400 | Order Now |
Part Details for K22X-B25P-NJ15
K22X-B25P-NJ15 CAD Models
K22X-B25P-NJ15 Part Data Attributes
|
K22X-B25P-NJ15
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K22X-B25P-NJ15
Kycon Inc
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.488 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 13 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for K22X-B25P-NJ15
This table gives cross-reference parts and alternative options found for K22X-B25P-NJ15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K22X-B25P-NJ15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K22XHT-B25P-NR15 | Kycon Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | K22X-B25P-NJ15 vs K22XHT-B25P-NR15 |
K22XHT-B25P-OJM15 | Kycon Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | K22X-B25P-NJ15 vs K22XHT-B25P-OJM15 |
K22XHT-B25P-OJ15 | Kycon Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | K22X-B25P-NJ15 vs K22XHT-B25P-OJ15 |
K22XHT-B25P-NJM | Kycon Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | K22X-B25P-NJ15 vs K22XHT-B25P-NJM |
K22X-B25P-HJM | Kycon Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | K22X-B25P-NJ15 vs K22X-B25P-HJM |
K85X-BA-25P-KJ30 | Kycon Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | K22X-B25P-NJ15 vs K85X-BA-25P-KJ30 |
DT10323-H4R3-4F | Foxconn | Check for Price | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, LEAD FREE | K22X-B25P-NJ15 vs DT10323-H4R3-4F |
K22XHT-B25P-NVR30 | Kycon Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | K22X-B25P-NJ15 vs K22XHT-B25P-NVR30 |
K22XHT-B25P-NVJ | Kycon Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | K22X-B25P-NJ15 vs K22XHT-B25P-NVJ |
K22XHT-B25P-NVT | Kycon Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | K22X-B25P-NJ15 vs K22XHT-B25P-NVT |