Part Details for K224Z15Y5VF5TL2 by Vishay Intertechnologies
Overview of K224Z15Y5VF5TL2 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K224Z15Y5VF5TL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C1041
|
Newark | Ceramic Capacitor 0.22Uf, 50V, Y5V, +80, -20%, Radial, Capacitance:0.22µf, Voltage(Dc):50V, Capacitance Tolerance:-20%, +80%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:Y5V, Lead Spacing:2.5Mm, Product Diameter:- Rohs Compliant: Yes |Vishay K224Z15Y5VF5TL2 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
ComSIT USA | RADIAL LEADED MULTILAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Through Hole Mount RoHS: Compliant |
|
|
RFQ | |
DISTI #
K224Z15Y5VF5TL2
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, -20%, +80%, Y5V, Radial Leaded (Alt: K224Z15Y5VF5TL2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803603468446
|
Chip1Stop | Cap Ceramic 0.22uF 50V Y5V -20% to 80% Radial 2.5mm 85C T/R RoHS: Compliant | 11049 |
|
$0.0506 / $0.0802 | Buy Now |
Part Details for K224Z15Y5VF5TL2
K224Z15Y5VF5TL2 CAD Models
K224Z15Y5VF5TL2 Part Data Attributes
|
K224Z15Y5VF5TL2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K224Z15Y5VF5TL2
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IEC60384-9 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.6 mm |
Alternate Parts for K224Z15Y5VF5TL2
This table gives cross-reference parts and alternative options found for K224Z15Y5VF5TL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K224Z15Y5VF5TL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K224Z15Y5VF5UL2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Through Hole Mount, 1610, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | K224Z15Y5VF5TL2 vs K224Z15Y5VF5UL2 |
K224Z15Y5VF5UH5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Through Hole Mount, 1610, RADIAL LEADED | Vishay Intertechnologies | K224Z15Y5VF5TL2 vs K224Z15Y5VF5UH5 |
K224Z15Y5VF53K2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.22uF, 1610, | Vishay Intertechnologies | K224Z15Y5VF5TL2 vs K224Z15Y5VF53K2 |