Part Details for K2030W1FN1SE3 by Microsemi Corporation
Overview of K2030W1FN1SE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K2030W1FN1SE3
K2030W1FN1SE3 CAD Models
K2030W1FN1SE3 Part Data Attributes
|
K2030W1FN1SE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
K2030W1FN1SE3
Microsemi Corporation
Rectifier Diode, 3 Phase, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | POWER | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Number of Phases | 3 | |
Rep Pk Reverse Voltage-Max | 300 V |