Part Details for K20160W1FN1S by Microsemi Corporation
Overview of K20160W1FN1S by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K20160W1FN1S
K20160W1FN1S CAD Models
K20160W1FN1S Part Data Attributes:
|
K20160W1FN1S
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
K20160W1FN1S
Microsemi Corporation
Rectifier Diode, 3 Phase, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | POWER | |
Case Connection | UNSPECIFIED | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Number of Phases | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for K20160W1FN1S
This table gives cross-reference parts and alternative options found for K20160W1FN1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K20160W1FN1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K20160W1FN1SE3 | Rectifier Diode, 3 Phase, Silicon, | Microsemi Corporation | K20160W1FN1S vs K20160W1FN1SE3 |