Part Details for K2001911 by TE Connectivity
Overview of K2001911 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2001911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K2001911
|
Avnet Americas | Toggle Switch 08-4-1-13 F - Bulk (Alt: K2001911) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$107.1777 / $150.9948 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 15 Weeks Container: Box | 0Box |
|
$137.3600 | Buy Now |
|
Onlinecomponents.com | Toggle Switch 08-4-1-13 F RoHS: Compliant | 0 |
|
$141.5100 / $296.4000 | Buy Now |
DISTI #
AMPK2001911
|
Interstate Connecting Components | 0 |
|
$140.7662 / $170.1513 | Buy Now | |
DISTI #
000000000007228510
|
Sager | TOGGLE SWITCH 08-4-1-13 F Min Qty: 1 | 0 |
|
$123.7800 / $176.0300 | Buy Now |
DISTI #
K2001911
|
Avnet Abacus | Toggle Switch 08-4-1-13 F (Alt: K2001911) Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for K2001911
K2001911 CAD Models
K2001911 Part Data Attributes
|
K2001911
TE Connectivity
Buy Now
|
Compare Parts:
K2001911
TE Connectivity
Toggle Switch, 4PDT, On-on, 20A, 28VDC, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown |