Part Details for K2000EH70AP by Littelfuse Inc
Overview of K2000EH70AP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for K2000EH70AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P4194
|
Newark | Sidac 200V To92 High Energy/ Ammo |Littelfuse K2000EH70AP RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6750 / $0.7320 | Buy Now |
DISTI #
K2000EH70AP-ND
|
DigiKey | SIDAC 190-215V 1A TO92 Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.6049 / $0.6659 | Buy Now |
DISTI #
576-K2000EH70AP
|
Mouser Electronics | Sidacs Sidac 200V HI ENERGY RoHS: Compliant | 0 |
|
$0.6840 | Order Now |
DISTI #
K2000EH70AP
|
TTI | Sidacs Sidac 200V HI ENERGY RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.6050 / $0.6660 | Buy Now |
DISTI #
K2000EH70AP-LF
|
TME | Thyristor: sidac, 1A, TO92, 190÷215V, THT, Ammo Pack, bidirectional Min Qty: 1 | 0 |
|
$0.7000 / $1.2300 | RFQ |
Part Details for K2000EH70AP
K2000EH70AP CAD Models
K2000EH70AP Part Data Attributes
|
K2000EH70AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K2000EH70AP
Littelfuse Inc
SIDAC, 215V V(BO) Max, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 215 V | |
Breakover Voltage-Min | 190 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Max | 150 mA | |
Holding Current-Nom | 150 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |