Part Details for K1ABATDABA by OTTO Engineering Inc
Overview of K1ABATDABA by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K1ABATDABA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-K1ABATDABA
|
Mouser Electronics | Rocker Switches RockerSwitch Q.C.Std 1-C NONE OFF SPST RoHS: Compliant | 0 |
|
$12.2700 / $19.4300 | Order Now |
|
Onlinecomponents.com | Sealed Rocker Switch, High Performance,Illuminated, Single Pole RoHS: Compliant | 0 |
|
$10.3300 / $16.9300 | Buy Now |
DISTI #
000000000000804736
|
Sager | Rocker Switches RockerSwitch Q.C.Std 1-C NONE OFF SPST Min Qty: 11 | 0 |
|
$10.1900 / $16.9300 | Buy Now |
Part Details for K1ABATDABA
K1ABATDABA CAD Models
K1ABATDABA Part Data Attributes
|
K1ABATDABA
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
K1ABATDABA
OTTO Engineering Inc
Rocker Switch, SPST, Latched, 16A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 11.94 mm | |
Body Height | 26.67 mm | |
Body Length or Diameter | 27.1 mm | |
Contact (AC) Max Rating R Load | 16A@115VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | AMBER LED | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for K1ABATDABA
This table gives cross-reference parts and alternative options found for K1ABATDABA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K1ABATDABA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K1ABANABBA | OTTO Engineering Inc | Check for Price | Rocker Switch, SPST, Latched, 16A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | K1ABATDABA vs K1ABANABBA |
K1BCAQDABB | OTTO Engineering Inc | Check for Price | Rocker Switch, SPST, Latched, 16A, 28VDC, Screw Terminal, Rocker Actuator, Panel Mount | K1ABATDABA vs K1BCAQDABB |
K1BCAPCABD | OTTO Engineering Inc | Check for Price | Rocker Switch, SPST, Latched, 16A, 28VDC, Screw Terminal, Rocker Actuator, Panel Mount | K1ABATDABA vs K1BCAPCABD |
K2ABASCABR | OTTO Engineering Inc | Check for Price | Rocker Switch, SPST, Latched, 16A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | K1ABATDABA vs K2ABASCABR |
K1ABATEADA | OTTO Engineering Inc | Check for Price | Rocker Switch, SPST, Latched, 16A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | K1ABATDABA vs K1ABATEADA |
K1GBANBABA | OTTO Engineering Inc | Check for Price | Rocker Switch, SPST, Latched, 16A, 28VDC, Solder Terminal, Rocker Actuator, Through Hole-straight | K1ABATDABA vs K1GBANBABA |
K2CBAPCABA | OTTO Engineering Inc | Check for Price | Rocker Switch, SPST, Latched, 16A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount | K1ABATDABA vs K2CBAPCABA |
K1AAAHAECA | OTTO Engineering Inc | Check for Price | Rocker Switch, SPST, Latched, 16A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | K1ABATDABA vs K1AAAHAECA |
K2APAAAAAA | OTTO Engineering Inc | Check for Price | Rocker Switch, SPST, Latched, 16A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | K1ABATDABA vs K2APAAAAAA |