There are no models available for this part yet.
Overview of K180J15C0GH53L2 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for K180J15C0GH53L2 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53K9018
|
Newark | K 100V 18Pf ± 5 % C0G Bulk E3 |Vishay K180J15C0GH53L2 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0670 | Buy Now | |
DISTI #
K180J15C0GH53L2
|
Avnet Americas | K 100V 18pF ± 5 % C0G BULK e3 - Bulk (Alt: K180J15C0GH53L2) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0501 / $0.0565 | Buy Now | |
DISTI #
594-K180J15C0GH53L2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded K 100V 18PF +/- 5 % C0G BULK E3 RoHS: Compliant | 0 |
|
$0.0520 / $0.0620 | Order Now | |
DISTI #
V36:1790_14258843
|
Arrow Electronics | Cap Ceramic 18pF 100V C0G 5% Radial 2.5mm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2309 | Americas - 15000 |
|
$0.0256 / $0.0438 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.0535 | Buy Now | ||
DISTI #
66745523
|
Verical | Cap Ceramic 18pF 100V C0G 5% Radial 2.5mm 125°C Bulk RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 2309 | Americas - 15000 |
|
$0.0256 / $0.0268 | Buy Now | |
Quest Components | 14880 |
|
$0.0500 / $0.4000 | Buy Now | |||
DISTI #
K180J15C0GH53L2
|
Avnet Abacus | Multilayer Ceramic Capacitor, 18 pF, 100 V, � 5%, C0G (NP0), Radial Leaded (Alt: K180J15C0GH53L2) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S803603347462
|
Chip1Stop | Cap Ceramic 18pF 100V C0G 5% Radial 2.5mm 125C Bulk RoHS: Compliant | 15000 |
|
$0.0532 | Buy Now |
CAD Models for K180J15C0GH53L2 by Vishay Intertechnologies
Part Data Attributes for K180J15C0GH53L2 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Factory Lead Time
|
15 Weeks
|
Capacitance
|
0.000018 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
4 mm
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
IEC60384-9
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.6 mm
|
Alternate Parts for K180J15C0GH53L2
This table gives cross-reference parts and alternative options found for K180J15C0GH53L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K180J15C0GH53L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K180J15C0GH5UH5 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Through Hole Mount, 1610, RADIAL LEADED | Vishay Intertechnologies | K180J15C0GH53L2 vs K180J15C0GH5UH5 |
K180J15C0GH53H5 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Through Hole Mount, 1610, RADIAL LEADED | Vishay Intertechnologies | K180J15C0GH53L2 vs K180J15C0GH53H5 |
K180J15C0GH5UL2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Through Hole Mount, 1610, RADIAL LEADED | Vishay Intertechnologies | K180J15C0GH53L2 vs K180J15C0GH5UL2 |
K180J15C0GH5TL2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Through Hole Mount, 1610, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | K180J15C0GH53L2 vs K180J15C0GH5TL2 |