Part Details for K1525CAMT-RFREQ by MtronPTI
Overview of K1525CAMT-RFREQ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for K1525CAMT-RFREQ
K1525CAMT-RFREQ CAD Models
K1525CAMT-RFREQ Part Data Attributes
|
K1525CAMT-RFREQ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
K1525CAMT-RFREQ
MtronPTI
TTL Output Clock Oscillator, 2MHz Min, 55MHz Max, ROHS COMPLIANT, DIP-14/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M-TRON INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 150 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e1 | |
Linearity | 10% | |
Manufacturer Series | K1525C | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 55 MHz | |
Operating Frequency-Min | 2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | TTL | |
Output Load | 5 TTL, 15 pF | |
Physical Dimension | 20.828mm x 13.208mm x 4.52mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |