Part Details for K1525CAM-R2.0000MHZ by MtronPTI
Overview of K1525CAM-R2.0000MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for K1525CAM-R2.0000MHZ
K1525CAM-R2.0000MHZ CAD Models
K1525CAM-R2.0000MHZ Part Data Attributes
|
K1525CAM-R2.0000MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
K1525CAM-R2.0000MHZ
MtronPTI
HCMOS/TTL Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
JESD-609 Code | e1 | |
Oscillator Type | HCMOS/TTL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |