Part Details for K1500G by Littelfuse Inc
Overview of K1500G by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K1500G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J9128
|
Newark | Sidac, 170V, Do-15, Breakover Voltage Min:140V, Breakover Voltage Max:170V, Breakover Current Max:10Μa, Diac/Sidac Case Style:Do-15, No. Of Pins:2Pins, Type:Sidac, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Littelfuse K1500G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4440 | Buy Now |
DISTI #
F6593-ND
|
DigiKey | SIDAC 140-170V 1A DO15 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
500 In Stock |
|
$0.4530 / $1.4500 | Buy Now |
DISTI #
576-K1500G
|
Mouser Electronics | Sidacs 150V RoHS: Compliant | 1000 |
|
$0.5180 / $1.3300 | Buy Now |
|
Future Electronics | Kxxxzy Series 90 V 1 A Teccor Standard Bidirectional SIDAC - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.4450 / $0.4800 | Buy Now |
|
Future Electronics | Kxxxzy Series 90 V 1 A Teccor Standard Bidirectional SIDAC - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.4450 / $0.4800 | Buy Now |
DISTI #
77896926
|
Verical | SIDAC Diode 90V 1A(RMS) 20A 2-Pin DO-15X Bulk Min Qty: 82 Package Multiple: 1 | Americas - 1091 |
|
$0.7448 / $0.8554 | Buy Now |
DISTI #
K1500G
|
TTI | Sidacs 150V RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.4530 / $0.4810 | Buy Now |
DISTI #
K1500G-LF
|
TME | Thyristor: sidac, 1A, DO15, 140÷170V, THT, bulk, bidirectional Min Qty: 1 | 1091 |
|
$0.5820 / $1.2070 | Buy Now |
|
Ozdisan Elektronik | SIDAC 140-170V 1A DO15 | 0 |
|
$0.9538 / $1.0969 | RFQ |
Part Details for K1500G
K1500G CAD Models
K1500G Part Data Attributes
|
K1500G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K1500G
Littelfuse Inc
SIDAC, 170V V(BO) Max, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 170 V | |
Breakover Voltage-Min | 140 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Nom | 150 mA | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Reverse Voltage | 90 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |
Alternate Parts for K1500G
This table gives cross-reference parts and alternative options found for K1500G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K1500G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K1500G | Teccor | Check for Price | SIDAC, 170V V(BO) Max, DO-15, DO-15X, 2 PIN | K1500G vs K1500G |
K1V16 | Shindengen Electronic Manufacturing Co Ltd | Check for Price | SIDAC, 170V V(BO) Max, CASE AX10, 2PIN | K1500G vs K1V16 |
K1V18 | Shindengen Electronic Manufacturing Co Ltd | Check for Price | SIDAC, 200V V(BO) Max, CASE AX10, 2PIN | K1500G vs K1V18 |