Part Details for K1400SRP by Littelfuse Inc
Overview of K1400SRP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for K1400SRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J9126
|
Newark | Sidac, 146V, Do-214, Full Reel, Breakover Voltage Min:130V, Breakover Voltage Max:146V, Breakover Current Max:10µa, Diac/Sidac Case Style:Do-214, No. Of Pins:2Pins, Type:Sidac, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Littelfuse K1400SRP RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5020 / $0.5930 | Buy Now |
DISTI #
K1400SRP-ND
|
DigiKey | SIDAC 130-146V 1A DO214 Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4772 / $0.5253 | Buy Now |
DISTI #
576-K1400SRP
|
Mouser Electronics | Sidacs 140V RoHS: Compliant | 0 |
|
$0.5390 | Order Now |
DISTI #
K1400SRP
|
TTI | Sidacs 140V RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4770 / $0.5250 | Buy Now |
DISTI #
K1400SRP-LF
|
TME | Thyristor: sidac, 1A, DO214AA,SMB, 130÷146V, SMD, reel,tape, Kxxxzy Min Qty: 1 | 0 |
|
$0.5350 / $0.9590 | RFQ |
|
Ozdisan Elektronik | SIDAC 130-146V 1A DO214 | 0 |
|
$1.0244 / $1.1268 | RFQ |
Part Details for K1400SRP
K1400SRP CAD Models
K1400SRP Part Data Attributes
|
K1400SRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K1400SRP
Littelfuse Inc
SIDAC, 146V V(BO) Max, DO-214, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214 | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 146 V | |
Breakover Voltage-Min | 130 V | |
Configuration | SINGLE | |
Holding Current-Max | 150 mA | |
Holding Current-Nom | 150 mA | |
JEDEC-95 Code | DO-214 | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |