Part Details for K1300GURP by Littelfuse Inc
Overview of K1300GURP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for K1300GURP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2206
|
Newark | Sidac 130V Do-15/ Tr |Littelfuse K1300GURP RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4590 / $0.4870 | Buy Now |
DISTI #
F6682CT-ND
|
DigiKey | SIDAC 120-138V 1A UNI DO-15 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
330 In Stock |
|
$0.4313 / $1.4000 | Buy Now |
DISTI #
576-K1300GURP
|
Mouser Electronics | Sidacs 130V DO-15 RoHS: Compliant | 0 |
|
$0.4930 | Order Now |
DISTI #
K1300GURP
|
TTI | Sidacs 130V DO-15 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.4510 | Buy Now |
DISTI #
K1300GURP-LF
|
TME | Thyristor: sidac, 1A, DO15, 120÷138V, THT, reel,tape, Kxx0yU Min Qty: 1 | 0 |
|
$0.4740 / $0.8520 | RFQ |
|
Ozdisan Elektronik | SIDAC 120-138V 1A UNI DO-15 | 0 |
|
$0.9080 / $1.0442 | RFQ |
Part Details for K1300GURP
K1300GURP CAD Models
K1300GURP Part Data Attributes
|
K1300GURP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K1300GURP
Littelfuse Inc
SIDAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |