Part Details for K1300E70AP by Littelfuse Inc
Overview of K1300E70AP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for K1300E70AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5394
|
Newark | Sidac 130V To92/ Ammo |Littelfuse K1300E70AP RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4700 / $0.5100 | Buy Now |
DISTI #
K1300E70AP-ND
|
DigiKey | SIDAC 120-138V 1A TO92 Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4209 / $0.4634 | Buy Now |
DISTI #
576-K1300E70AP
|
Mouser Electronics | Sidacs 130V Sidac TO92 RoHS: Compliant | 0 |
|
$0.4760 | Order Now |
DISTI #
K1300E70AP
|
TTI | Sidacs 130V Sidac TO92 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.4210 / $0.4630 | Buy Now |
DISTI #
K1300E70AP-LF
|
TME | Thyristor: sidac, 1A, TO92, 120÷138V, THT, Ammo Pack, bidirectional Min Qty: 1 | 0 |
|
$0.4910 / $0.8600 | RFQ |
|
Ozdisan Elektronik | SIDAC 120-138V 1A TO92 | 0 |
|
$0.9067 / $1.0427 | RFQ |
Part Details for K1300E70AP
K1300E70AP CAD Models
K1300E70AP Part Data Attributes
|
K1300E70AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K1300E70AP
Littelfuse Inc
SIDAC, 138V V(BO) Max, TO-92, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-W2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 138 V | |
Breakover Voltage-Min | 120 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Max | 150 mA | |
Holding Current-Nom | 150 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |