There are no models available for this part yet.
Overview of K12SBLYE01.59NOLFTX by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for K12SBLYE01.59NOLFTX by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2700 Package Multiple: 1 | 0 |
|
$4.8800 | Buy Now | ||
DISTI #
000000000006351714
|
Sager | Pushbutton Switches Min Qty: 900 | 0 |
|
$5.1800 | Buy Now |
CAD Models for K12SBLYE01.59NOLFTX by C&K
Part Data Attributes for K12SBLYE01.59NOLFTX by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Factory Lead Time
|
36 Weeks
|
Switch Type
|
KEYPAD SWITCH
|
Alternate Parts for K12SBLYE01.59NOLFTX
This table gives cross-reference parts and alternative options found for K12SBLYE01.59NOLFTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K12SBLYE01.59NOLFTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSP-21R-Q-B | Keypad Switch, 0.5A, 12VDC, Solder Terminal, Through Hole-straight | APEM Inc | K12SBLYE01.59NOLFTX vs DTSP-21R-Q-B |
K12SBS1.59NOLFTX | PAD SWITCH,SPST,SURFACE MOUNT TERMINAL | C&K | K12SBLYE01.59NOLFTX vs K12SBS1.59NOLFTX |
DTS-21N-S-Q | Keypad Switch, 0.5A, 12VDC, Solder Terminal, Through Hole-straight | APEM Inc | K12SBLYE01.59NOLFTX vs DTS-21N-S-Q |
K12SCS1.56NOLFTX | PAD SWITCH,SPST,SURFACE MOUNT TERMINAL | C&K | K12SBLYE01.59NOLFTX vs K12SCS1.56NOLFTX |
DTS-21N-Q | Keypad Switch, 0.5A, 12VDC, Solder Terminal, Through Hole-straight | APEM Inc | K12SBLYE01.59NOLFTX vs DTS-21N-Q |
DTS-21R-S-Q | Keypad Switch, 0.5A, 12VDC, Solder Terminal, Through Hole-straight | APEM Inc | K12SBLYE01.59NOLFTX vs DTS-21R-S-Q |
K12SBS1.53NCLFTX | PAD SWITCH,SPST,SURFACE MOUNT TERMINAL | C&K | K12SBLYE01.59NOLFTX vs K12SBS1.53NCLFTX |
K12SBLGN01.59NOLFTX | PAD SWITCH,SPST,SURFACE MOUNT TERMINAL | C&K | K12SBLYE01.59NOLFTX vs K12SBLGN01.59NOLFTX |
K12SALWH01.56NOLFTX | PAD SWITCH,SPST,SURFACE MOUNT TERMINAL | C&K | K12SBLYE01.59NOLFTX vs K12SALWH01.56NOLFTX |
K12SCS1.53NCLFTX | PAD SWITCH,SPST,SURFACE MOUNT TERMINAL | C&K | K12SBLYE01.59NOLFTX vs K12SCS1.53NCLFTX |