Part Details for K12SALAM01.53NCLFTX by C&K
Overview of K12SALAM01.53NCLFTX by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for K12SALAM01.53NCLFTX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK3461
|
Newark | Y54A1C130Am0Xfp |C&k Components K12SALAM01.53NCLFTX RoHS: Not Compliant Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $3.4100 | Buy Now |
DISTI #
000000000006293681
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |
Part Details for K12SALAM01.53NCLFTX
K12SALAM01.53NCLFTX CAD Models
K12SALAM01.53NCLFTX Part Data Attributes
Alternate Parts for K12SALAM01.53NCLFTX
This table gives cross-reference parts and alternative options found for K12SALAM01.53NCLFTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K12SALAM01.53NCLFTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K12SBS1.53NCLFTX | PAD SWITCH,SPST,SURFACE MOUNT TERMINAL | C&K | K12SALAM01.53NCLFTX vs K12SBS1.53NCLFTX |
K12SCS1.59NOLFTX | PAD SWITCH,SPST,SURFACE MOUNT TERMINAL | C&K | K12SALAM01.53NCLFTX vs K12SCS1.59NOLFTX |
K12SBS1.56NOLFTX | PAD SWITCH,SPST,SURFACE MOUNT TERMINAL | C&K | K12SALAM01.53NCLFTX vs K12SBS1.56NOLFTX |
DTSP-21R-Q | Keypad Switch, 0.5A, 12VDC, Solder Terminal, Through Hole-straight | APEM Inc | K12SALAM01.53NCLFTX vs DTSP-21R-Q |
K12SAS1.53NCLFTX | PAD SWITCH,SPST,SURFACE MOUNT TERMINAL | C&K | K12SALAM01.53NCLFTX vs K12SAS1.53NCLFTX |
DTSP-21N-Q | Keypad Switch, 0.5A, 12VDC, Solder Terminal, Through Hole-straight | APEM Inc | K12SALAM01.53NCLFTX vs DTSP-21N-Q |
K12SCLGN01.56NOLFTX | PAD SWITCH,SPST,SURFACE MOUNT TERMINAL | C&K | K12SALAM01.53NCLFTX vs K12SCLGN01.56NOLFTX |
K12SBLWH01.56NOLFTX | PAD SWITCH,SPST,SURFACE MOUNT TERMINAL | C&K | K12SALAM01.53NCLFTX vs K12SBLWH01.56NOLFTX |
K12SBLOR01.53NOLFTX | PAD SWITCH,SPST,SURFACE MOUNT TERMINAL | C&K | K12SALAM01.53NCLFTX vs K12SBLOR01.53NOLFTX |
K12SCS1.56NOLFTX | PAD SWITCH,SPST,SURFACE MOUNT TERMINAL | C&K | K12SALAM01.53NCLFTX vs K12SCS1.56NOLFTX |