Part Details for K127X-PS2-68-GC-T by Kycon Inc
Overview of K127X-PS2-68-GC-T by Kycon Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K127X-PS2-68-GC-T
K127X-PS2-68-GC-T CAD Models
K127X-PS2-68-GC-T Part Data Attributes
|
K127X-PS2-68-GC-T
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K127X-PS2-68-GC-T
Kycon Inc
Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |
Alternate Parts for K127X-PS2-68-GC-T
This table gives cross-reference parts and alternative options found for K127X-PS2-68-GC-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K127X-PS2-68-GC-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTS-134-03-SM-DV | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | K127X-PS2-68-GC-T vs FTS-134-03-SM-DV |
HTMS-134-01-G-D-SM | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | K127X-PS2-68-GC-T vs HTMS-134-01-G-D-SM |
FTS-134-03-L-DV-S | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | K127X-PS2-68-GC-T vs FTS-134-03-L-DV-S |
HTMS-134-51-F-D-SM | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | K127X-PS2-68-GC-T vs HTMS-134-51-F-D-SM |
FTS-134-01-FM-DV | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | K127X-PS2-68-GC-T vs FTS-134-01-FM-DV |
852-10-068-30-001 | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Mill-Max Mfg Corp | K127X-PS2-68-GC-T vs 852-10-068-30-001 |
FTS-134-01-L-DV-P | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | K127X-PS2-68-GC-T vs FTS-134-01-L-DV-P |
TFML-134-02-LM-D | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | K127X-PS2-68-GC-T vs TFML-134-02-LM-D |
FTS-134-01-S-DV | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | K127X-PS2-68-GC-T vs FTS-134-01-S-DV |
M50-078050S3445 | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Harwin | K127X-PS2-68-GC-T vs M50-078050S3445 |