Part Details for K12016C by TOKIN Corporation
Overview of K12016C by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K12016C
K12016C CAD Models
K12016C Part Data Attributes
|
K12016C
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
K12016C
TOKIN Corporation
General Purpose Inductor, 12uH
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Retangular | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 5 | |
Number of Terminals | 10 | |
Package Height | 50 mm | |
Package Length | 89 mm | |
Package Style | PCB Mount | |
Package Width | 44 mm | |
Rated Current-Max | 16 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |