Part Details for K1144BTE-1.75MHZ by MtronPTI
Overview of K1144BTE-1.75MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1204CSW#PBF | Analog Devices | 4-In Video Multxer w/ 75MHz C | |
LT1204CSW#TRPBF | Analog Devices | 4-In Video Multxer w/ 75MHz C | |
AD9834CRUZ | Analog Devices | 75Mhz 10bit DDS 20mW |