There are no models available for this part yet.
Overview of K1050E70RP2 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for K1050E70RP2 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64R6752
|
Newark | Sidac 105V To92/ Tr |Littelfuse K1050E70RP2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4610 / $0.5440 | Buy Now | |
DISTI #
K1050E70RP2-ND
|
DigiKey | SIDAC 95-113V 1A TO92 Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4380 / $0.4822 | Buy Now | |
DISTI #
576-K1050E70RP2
|
Mouser Electronics | Sidacs Sidac 105V TO92 RoHS: Compliant | 0 |
|
$0.4950 | Order Now | |
Future Electronics | Thyristor Surge Protection Devices 90V 20A 2-Pin TO-92 T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.4250 / $0.4550 | Buy Now | ||
Future Electronics | Thyristor Surge Protection Devices 90V 20A 2-Pin TO-92 T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.4250 / $0.4550 | Buy Now | ||
DISTI #
K1050E70RP2
|
TTI | Sidacs Sidac 105V TO92 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4330 / $0.4690 | Buy Now | |
DISTI #
K1050E70RP2-LF
|
TME | Thyristor: sidac, 1A, TO92, 95÷113V, THT, reel,tape, bidirectional Min Qty: 1 | 0 |
|
$0.5020 / $0.8820 | RFQ | |
Ozdisan Elektronik | SIDAC 95-113V 1A TO92 | 0 |
|
$0.9409 / $1.0820 | RFQ |
CAD Models for K1050E70RP2 by Littelfuse Inc
Part Data Attributes for K1050E70RP2 by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
TO-92
|
Package Description
|
CYLINDRICAL, O-PBCY-W2
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Samacsys Manufacturer
|
LITTELFUSE
|
Breakover Voltage-Max
|
113 V
|
Breakover Voltage-Min
|
95 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Holding Current-Max
|
150 mA
|
Holding Current-Nom
|
150 mA
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-W2
|
JESD-609 Code
|
e3
|
Non-Repetitive Pk On-state Cur
|
20 A
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
1 A
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Trigger Device Type
|
SIDAC
|