Part Details for K1050493 by TE Connectivity
Overview of K1050493 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Price & Stock for K1050493
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5831-K1050493-ND
|
DigiKey | Pushbutton Switch, DPDT, 28VDC, Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$645.6300 | Buy Now |
DISTI #
77343852
|
Verical | Electro-Mechanical Limit Switch Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$717.8428 | Buy Now |
DISTI #
K1050493-TEC
|
TME | K1050493 | 5 |
|
Buy Now | |
DISTI #
K1050493
|
IBS Electronics | Limit switch G13-01-1580 Min Qty: 1 Package Multiple: 1 | 0 |
|
$584.4120 | Buy Now |
Part Details for K1050493
K1050493 CAD Models
K1050493 Part Data Attributes
|
K1050493
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K1050493
TE Connectivity
Pushbutton Switch, DPDT, 28VDC, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Color | NATURAL | |
Actuator Type | SIMULATED ROLLER | |
Center Contact Plating | SILVER | |
Contact Voltage(DC)-Max | 28 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |