Part Details for K1050108 by TE Connectivity
Overview of K1050108 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for K1050108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPK1050108
|
Heilind Electronics | LIMIT SWITCH G13-01-1536 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Limit switch G13-01-1536 RoHS: Compliant | 0 |
|
$654.0900 / $823.5800 | Buy Now |
DISTI #
AMPK1050108
|
Interstate Connecting Components | LIMIT SWITCH G13-01-1536 | 0 |
|
Buy Now | |
DISTI #
K1050108
|
Avnet Abacus | Limit switch G13-01-1536 (Alt: K1050108) Min Qty: 15 Package Multiple: 15 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for K1050108
K1050108 CAD Models
K1050108 Part Data Attributes
|
K1050108
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K1050108
TE Connectivity
Pushbutton Switch, 1A, 28VDC, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Color | GRAY | |
Actuator Type | SIMULATED ROLLER | |
Center Contact Plating | GOLD OVER SILVER | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(DC)-Max | 28 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |