Part Details for K1023946 by TE Connectivity
Overview of K1023946 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for K1023946
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPK1023946
|
Heilind Electronics | TOGGLE SWITCH 07-1-2-13 G | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Toggle Switch 07-1-2-13 G RoHS: Compliant | 0 |
|
$44.1800 / $76.7200 | Buy Now |
DISTI #
K1023946
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 15A/115VAC, 20A/28VDC, -35÷60°C Min Qty: 2 | 0 |
|
$82.7300 | RFQ |
DISTI #
AMPK1023946
|
Interstate Connecting Components | TOGGLE SWITCH 07-1-2-13 G | 0 |
|
Buy Now | |
DISTI #
K1023946
|
Avnet Abacus | Toggle Switch 07-1-2-13 G (Alt: K1023946) Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for K1023946
K1023946 CAD Models
K1023946 Part Data Attributes
|
K1023946
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K1023946
TE Connectivity
Toggle Switch, SPDT, On-on, 20A, 28VDC, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Center Contact Plating | SILVER TIN OXIDE | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH |