Part Details for K1008699 by TE Connectivity
Overview of K1008699 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for K1008699
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K1008699
|
Avnet Americas | Relay 26-60-05 - Bulk (Alt: K1008699) Min Qty: 12 Package Multiple: 12 Lead time: 1 Weeks, 1 Days Container: Bulk | 0 |
|
$172.1946 / $242.9851 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 6 Weeks Container: Box | 0Box |
|
$221.0300 | Buy Now |
DISTI #
AMPK1008699
|
Heilind Electronics | RELAY 26-60-05 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Relay 26-60-05 RoHS: Compliant |
12 In Stock |
|
$248.5200 / $273.8000 | Buy Now |
DISTI #
AMPK1008699
|
Interstate Connecting Components | RELAY 26-60-05 | 0 |
|
Buy Now | |
DISTI #
000000000007232764
|
Sager | Industrial Relays Relay 26-60-05 Min Qty: 1 | 0 |
|
$254.8000 / $269.7900 | Buy Now |
DISTI #
K1008699
|
Avnet Abacus | Relay 26-60-05 (Alt: K1008699) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Relay 26-60-05 RoHS: Compliant |
12 In Stock |
|
$248.5200 / $273.8000 | Buy Now |
Part Details for K1008699
K1008699 CAD Models
K1008699 Part Data Attributes
|
K1008699
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K1008699
TE Connectivity
Power/Signal Relay, 32VDC (Coil), 6000mW (Coil), 100A (Contact), Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 1 Week, 1 Day | |
Coil Power | 6000 mW | |
Coil Resistance | 145 Ω | |
Coil Voltage(DC)-Max | 32 V | |
Contact Current(AC)-Max | 100 A | |
Contact Current(DC)-Max | 100 A | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |