Part Details for K1007182 by TE Connectivity
Overview of K1007182 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for K1007182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPK1007182
|
Heilind Electronics | TOGGLE SWITCH 08-2-1-25 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Toggle Switch 08-2-1-25 RoHS: Compliant | 0 |
|
$58.9700 / $98.3200 | Buy Now |
DISTI #
AMPK1007182
|
Interstate Connecting Components | TOGGLE SWITCH 08-2-1-25 | 0 |
|
Buy Now |
Part Details for K1007182
K1007182 CAD Models
K1007182 Part Data Attributes
|
K1007182
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K1007182
TE Connectivity
Toggle Switch, DPDT, On-on-(on), 28VDC, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Center Contact Plating | SILVER TIN OXIDE | |
Contact Function | ON-ON-(ON) | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH |