Part Details for K0900E70AP by Littelfuse Inc
Overview of K0900E70AP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for K0900E70AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5387
|
Newark | Sidac 90V To92/ Ammo |Littelfuse K0900E70AP RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4700 / $0.5100 | Buy Now |
DISTI #
K0900E70AP-ND
|
DigiKey | SIDAC 79-97V 1A TO92 Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4160 / $0.4434 | Buy Now |
DISTI #
576-K0900E70AP
|
Mouser Electronics | Sidacs 90V Sidac TO92 RoHS: Compliant | 0 |
|
$0.4760 | Order Now |
DISTI #
K0900E70AP
|
TTI | Sidacs 90V Sidac TO92 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.4160 / $0.4430 | Buy Now |
DISTI #
K0900E70AP-LF
|
TME | Thyristor: sidac, 1A, TO92, 79÷97V, THT, Ammo Pack, bidirectional Min Qty: 1 | 0 |
|
$0.4740 / $0.8300 | RFQ |
|
Ozdisan Elektronik | SIDAC 79-97V 1A TO92 | 0 |
|
$0.8758 / $1.0072 | RFQ |
Part Details for K0900E70AP
K0900E70AP CAD Models
K0900E70AP Part Data Attributes
|
K0900E70AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K0900E70AP
Littelfuse Inc
SIDAC, 97V V(BO) Max, TO-92, ROHS COMPLIANT, PLASTIC, TO-92, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 97 V | |
Breakover Voltage-Min | 79 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Max | 150 mA | |
Holding Current-Nom | 150 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T2 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |