Datasheets
K080VPX-080405G-T by: Kycon Inc

Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug

Part Details for K080VPX-080405G-T by Kycon Inc

Overview of K080VPX-080405G-T by Kycon Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for K080VPX-080405G-T

K080VPX-080405G-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

K080VPX-080405G-T Part Data Attributes

K080VPX-080405G-T Kycon Inc
Buy Now Datasheet
Compare Parts:
K080VPX-080405G-T Kycon Inc Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Part Life Cycle Code Obsolete
Ihs Manufacturer KYCON INC
Reach Compliance Code unknown
Body/Shell Style PLUG
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 0.8 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 80
UL Flammability Code 94V-0

Alternate Parts for K080VPX-080405G-T

This table gives cross-reference parts and alternative options found for K080VPX-080405G-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K080VPX-080405G-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KX15-40K4E1E Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE Japan Aviation Electronics Industry Limited K080VPX-080405G-T vs KX15-40K4E1E
QTE-040-09-H-D-K Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc K080VPX-080405G-T vs QTE-040-09-H-D-K
2-179481-3 80 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG TE Connectivity K080VPX-080405G-T vs 2-179481-3
AW-40-03-G-D-229-075-P Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc K080VPX-080405G-T vs AW-40-03-G-D-229-075-P
AW-40-03-G-D-149-075-EP Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc K080VPX-080405G-T vs AW-40-03-G-D-149-075-EP
AW-40-03-G-D-142-075-ES Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc K080VPX-080405G-T vs AW-40-03-G-D-142-075-ES
61083-084146 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, Amphenol Communications Solutions K080VPX-080405G-T vs 61083-084146
KX15-080K8D1E Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE Japan Aviation Electronics Industry Limited K080VPX-080405G-T vs KX15-080K8D1E
AW-40-03-G-D-185-099-P Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc K080VPX-080405G-T vs AW-40-03-G-D-185-099-P
6-179230-3 80 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG TE Connectivity K080VPX-080405G-T vs 6-179230-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K080VPX-080405G-T by Kycon Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K080VPX-080405G-T by Kycon Inc

Select Manufacturer
Which Manufacturer of K080VPX-080405G-T would you like to use for your alert(s)?
  • Please alert me when K080VPX-080405G-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K080VPX-080405G-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K080VPX-080405G-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K080VPX-080405G-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K080VPX-080405G-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K080VPX-080405G-T by Kycon Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: