K080RPX-016365G
Kycon Inc
Description: Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug

Overview of K080RPX-016365G by Kycon Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for K080RPX-016365G by Kycon Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K080RPX-016365G by Kycon Inc

K080RPX-016365G
Kycon Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KYCON INC
Reach Compliance Code
unknown
Body/Shell Style
PLUG
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
16
UL Flammability Code
94V-0
Want to compare parts?
  1. K080RPX-016365G
    Kycon Inc
    Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
    VS

Alternate Parts for K080RPX-016365G

This table gives cross-reference parts and alternative options found for K080RPX-016365G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K080RPX-016365G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AW-08-03-G-D-160-118-A-P-TR Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc K080RPX-016365G vs AW-08-03-G-D-160-118-A-P-TR
AW-08-03-G-D-165-110 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc K080RPX-016365G vs AW-08-03-G-D-165-110
AW-08-03-G-D-130-175 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc K080RPX-016365G vs AW-08-03-G-D-130-175
AW-08-03-G-D-176-115 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc K080RPX-016365G vs AW-08-03-G-D-176-115
AW-08-03-G-D-126-080 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc K080RPX-016365G vs AW-08-03-G-D-126-080
AW-08-03-G-D-150-150 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc K080RPX-016365G vs AW-08-03-G-D-150-150
K080RPX-016515G-T Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug Kycon Inc K080RPX-016365G vs K080RPX-016515G-T
AW-08-03-G-D-185-120 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc K080RPX-016365G vs AW-08-03-G-D-185-120
AW-08-03-G-D-139-075-P Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc K080RPX-016365G vs AW-08-03-G-D-139-075-P
AW-08-03-G-D-162-075-A-P-TR Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc K080RPX-016365G vs AW-08-03-G-D-162-075-A-P-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K080RPX-016365G by Kycon Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K080RPX-016365G by Kycon Inc

  • Please alert me when K080RPX-016365G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following K080RPX-016365G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K080RPX-016365G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following K080RPX-016365G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K080RPX-016365G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K080RPX-016365G by Kycon Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: