Part Details for K050ASX-010440G by Kycon Inc
Overview of K050ASX-010440G by Kycon Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K050ASX-010440G
K050ASX-010440G CAD Models
K050ASX-010440G Part Data Attributes
|
K050ASX-010440G
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K050ASX-010440G
Kycon Inc
Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for K050ASX-010440G
This table gives cross-reference parts and alternative options found for K050ASX-010440G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K050ASX-010440G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSSH-105-D-12-F-LF | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | K050ASX-010440G vs BSSH-105-D-12-F-LF |
BSSH-105-D-06-H-LF | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | K050ASX-010440G vs BSSH-105-D-06-H-LF |
ERF8-005-09.0-S-DV-L-K-TR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | K050ASX-010440G vs ERF8-005-09.0-S-DV-L-K-TR |
ESQT-105-02-F-D-543 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | K050ASX-010440G vs ESQT-105-02-F-D-543 |
BSSH-105-D-10-F-LT-LF | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | K050ASX-010440G vs BSSH-105-D-10-F-LT-LF |
BSSH-105-D-12-T-LT-LF | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | K050ASX-010440G vs BSSH-105-D-12-T-LT-LF |
CPB8110-0410F | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SMK Corporation | K050ASX-010440G vs CPB8110-0410F |
AXK5L10337G | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Panasonic Electronic Components | K050ASX-010440G vs AXK5L10337G |
AF2D-127-10-G-CMS-H2-T/A | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | K050ASX-010440G vs AF2D-127-10-G-CMS-H2-T/A |
ERF8-005-09.0-L-DV-L-TR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | K050ASX-010440G vs ERF8-005-09.0-L-DV-L-TR |