Part Details for K050APX-120270G by Kycon Inc
Overview of K050APX-120270G by Kycon Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K050APX-120270G
K050APX-120270G CAD Models
K050APX-120270G Part Data Attributes
|
K050APX-120270G
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K050APX-120270G
Kycon Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for K050APX-120270G
This table gives cross-reference parts and alternative options found for K050APX-120270G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K050APX-120270G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K050APX-120270G-T | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug | Kycon Inc | K050APX-120270G vs K050APX-120270G-T |
K050APX-120290G-T | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug | Kycon Inc | K050APX-120270G vs K050APX-120290G-T |
K050APX-120300G | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug | Kycon Inc | K050APX-120270G vs K050APX-120300G |
K050APX-120240G | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug | Kycon Inc | K050APX-120270G vs K050APX-120240G |