Part Details for K-7205 by Pico Electronics Inc
Overview of K-7205 by Pico Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7205L15J | Renesas Electronics Corporation | 8K x 9 AsyncFIFO, 5.0V | |
7205L20LB8 | Renesas Electronics Corporation | 8K x 9 AsyncFIFO, 5.0V | |
7205L25TP | Renesas Electronics Corporation | 8K x 9 AsyncFIFO, 5.0V |
Part Details for K-7205
K-7205 CAD Models
K-7205 Part Data Attributes
|
K-7205
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
K-7205
Pico Electronics Inc
Power Transformer,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | AUDIO | |
Diameter | 12.7 mm | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 75 kHz | |
Operating Frequency-Min | 0.15 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Primary Impedance | 20 OHMS CT | |
Secondary Impedance | 20 OHMS CT | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER |