Part Details for JX20-0115NL by Pulse Electronics Corporation
Overview of JX20-0115NL by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JX20-0115NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JX20-0115NL-ND
|
DigiKey | CONN JACK 12PORT 100 BASE-TX PCB Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JX20-0115NL
|
Avnet Americas | Conn RJ-45 F 96 POS 1.27mm Solder RA Thru-Hole 132 Terminal 12 Port - Trays (Alt: JX20-0115NL) RoHS: Compliant Min Qty: 24 Package Multiple: 8 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | CONN,RJ45,2X6,100D,1:1,TY NPB RoHS: Compliant | 0 |
|
$54.6400 / $114.4400 | Buy Now |
DISTI #
000000000003700565
|
Sager | Modular Connectors / Ethernet Connectors CONN,RJ45,2X6,100D,1:1,TY NPB | 0 |
|
Buy Now |
Part Details for JX20-0115NL
JX20-0115NL CAD Models
JX20-0115NL Part Data Attributes
|
JX20-0115NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JX20-0115NL
Pulse Electronics Corporation
CONN MAGJACK 12PORT 100 BASE-TX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |