Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
NKK Switches | Internationally Approved Rocker; Status: Active; Poles: SPST; Circuits: On-Off; Current Rating: 6A (AC); Rating (AC): 125V; Actuator Type: Concave (Curved) - Illuminated; Actuator Cap Color: Black; Actuator Marking: No Marking; illumination voltage: 1.8 VDC; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder, Quick Connect - 0.187" (4.7mm); ingress protection: Dust Proof; Features: With Barrier; panel cutout dimensions: Rectangular - 19.20mm x 12.90mm; Rating: 6; Illumination: Illuminated | $1.1310 / $11.8600 |
|
View Details |