There are no models available for this part yet.
Overview of JWL21RC2A by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JWL21RC2A by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10X0368
|
Newark | Switch, Rocker, Dpst, 16A, 250Vac, Red, Switch Operation:On-None-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Red, Product Range:Jw Series, Contact Voltage Vac:250Vrohs Compliant: Yes |Nkk Switches JWL21RC2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3400 / $13.9000 | Buy Now | |
DISTI #
360-2643-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1 Lead time: 18 Weeks Container: Tray |
122 In Stock |
|
$8.6244 / $13.4000 | Buy Now | |
DISTI #
633-JWL21RC2A
|
Mouser Electronics | Rocker Switches 16A DPST ON OFF RED RoHS: Compliant | 38 |
|
$9.0900 / $11.5200 | Buy Now | |
DISTI #
V99:2348_06910457
|
Arrow Electronics | Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Curved Rocker 16A 250VAC 72VDC 25000Cycles RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks Date Code: 1715 | Americas - 1 |
|
$1.9870 | Buy Now | |
DISTI #
70234678
|
RS | Switch, Rocker, DPST, ON-NONE-OFF, Non-Illum, No Barrier, Red, Vert I/O,16A,125VAC, QC | NKK Switches JWL21RC2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 3 |
|
$10.4800 / $12.3300 | Buy Now | |
Future Electronics | POWER ROCKER/SNAP-IN RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$9.6900 / $10.1800 | Buy Now | ||
DISTI #
JWL21RC2A
|
TTI | Rocker Switches 16A DPST ON OFF RED Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$10.0000 / $11.3500 | Buy Now | |
Powell Electronics | HIGH INRUSH 16 AMP ROCKER Min Qty: 1 | 113 |
|
$7.9500 / $12.0000 | Buy Now | ||
DISTI #
C1S530800465227
|
Chip1Stop | Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Curved Rocker 16A 250VAC 72VDC 25000Cycles RoHS: Compliant | 1 |
|
$3.0500 | Buy Now |
CAD Models for JWL21RC2A by NKK Switches
Part Data Attributes for JWL21RC2A by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Samacsys Manufacturer
|
NKK Switches
|
Actuator Angle
|
26 deg
|
Actuator Color
|
RED
|
Actuator Finish
|
MATTE
|
Actuator Length
|
0.197 inch
|
Actuator Material
|
POLYPHENYLENE OXIDE
|
Actuator Type
|
ROCKER
|
Additional Feature
|
TV8 RATING
|
Body Breadth
|
20.4978 mm
|
Body Color
|
BLACK
|
Body Height
|
36.4998 mm
|
Body Length or Diameter
|
27.9908 mm
|
Center Contact Material
|
SILVER
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
16A@250VAC
|
Contact Current(AC)-Max
|
16 A
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.02 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Dielectric Withstand Volts
|
4000VAC V
|
Electrical Life
|
25000 Cycle(s)
|
End Contact Material
|
SILVER
|
End Contact Plating
|
SILVER
|
Housing Material
|
NYLON
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
PHENOLIC
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
10 N
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Sealing
|
EPOXY
|
Solderability
|
WAVE
|
Surface Mount
|
NO
|
Switch Action
|
HORIZONTAL
|
Switch Function
|
DPST
|
Switch Type
|
ROCKER SWITCH
|
Terminal Finish
|
SILVER
|
Terminal Length
|
0.283 inch
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER LUG
|
Want to compare parts?
-
NKK SwitchesHigh Inrush 10 & 16 AMP Rocker; Status: Active; Poles: DPST; Circuits: On-Off; Current Rating: 16A (AC); Rating (AC): 125V; Actuator Type: Concave (Curved); Actuator Cap Color: Red; Actuator Marking: O -; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder, Quick Connect - 0.187" (4.7mm); ingress protection: Dust Proof; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 29.50mm x 20.50mm; Rating: 16; Illumination: Non-IlluminatedVS
-
Alternate Parts for JWL21RC2A
This table gives cross-reference parts and alternative options found for JWL21RC2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JWL21RC2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JWL21BC2B-H | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | JWL21RC2A vs JWL21BC2B-H |
JWL21RH2H | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | JWL21RC2A vs JWL21RH2H |
JWL21BE1B-H | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | JWL21RC2A vs JWL21BE1B-H |
JWL21RB2A | High Inrush 10 & 16 AMP Rocker; Status: Active; Poles: DPST; Circuits: On-Off; Current Rating: 16A (AC); Rating (AC): 125V; Actuator Type: Concave (Curved); Actuator Cap Color: Ivory; Actuator Marking: O -; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder, Quick Connect - 0.187" (4.7mm); ingress protection: Dust Proof; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 29.50mm x 20.50mm; Rating: 16; Illumination: Non-Illuminated | NKK Switches | JWL21RC2A vs JWL21RB2A |
JWL21BH1H-H | High Inrush 10 & 16 AMP Rocker; Status: Active; Poles: DPST; Circuits: On-Off; Current Rating: 16A (AC); Rating (AC): 125V; Actuator Type: Concave (Curved); Actuator Cap Color: Gray; Actuator Marking: O I; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder, Quick Connect - 0.187" (4.7mm); ingress protection: Dust Proof; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 29.50mm x 20.50mm; Rating: 16; Illumination: Non-Illuminated | NKK Switches | JWL21RC2A vs JWL21BH1H-H |
JWL21BF2B-A | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | JWL21RC2A vs JWL21BF2B-A |
JWL21BHA-A | Rocker Switch, DPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | JWL21RC2A vs JWL21BHA-A |
JWL21RC2C | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | JWL21RC2A vs JWL21RC2C |
JWL21BBH-A | Rocker Switch, DPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | JWL21RC2A vs JWL21BBH-A |
JWL21BB1A-H | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | JWL21RC2A vs JWL21BB1A-H |