There are no models available for this part yet.
Overview of JWL21BAA-H by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JWL21BAA-H by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10X0342
|
Newark | High Inrush 16 Amp Rocker |Nkk Switches JWL21BAA-H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5200 / $19.5100 | Buy Now | |
DISTI #
3937-JWL21BAA-H-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$14.5091 / $21.9100 | Buy Now | |
DISTI #
JWL21BAA-H-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1300 | Buy Now | |
DISTI #
633-JWL21BAA-H
|
Mouser Electronics | Rocker Switches DPST TV8 RTD BLK CAP & BODY GRAY/BARRIER RoHS: Compliant | 0 |
|
$13.6900 / $14.8200 | Order Now | |
DISTI #
71052941
|
RS | Switch, Rocker, DPST, ON-NONE-OFF, Non-Illum, W/Barrier, Black, No, 16A, 125VAC | NKK Switches JWL21BAA-H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3500 / $13.1300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$9.5500 | Buy Now | ||
DISTI #
JWL21BAA-H
|
TTI | Rocker Switches DPST TV8 RTD BLK CAP & BODY GRAY/BARRIER Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.7400 / $11.1900 | Buy Now |
CAD Models for JWL21BAA-H by NKK Switches
Part Data Attributes for JWL21BAA-H by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Angle
|
26 deg
|
Actuator Length
|
0.321 inch
|
Actuator Type
|
ROCKER
|
Additional Feature
|
TV8 RATING
|
Body Breadth
|
20.4978 mm
|
Body Color
|
BLACK
|
Body Height
|
37.0586 mm
|
Body Length or Diameter
|
27.9908 mm
|
Center Contact Material
|
SILVER ALLOY
|
Contact (AC) Max Rating R Load
|
16A@250VAC
|
Contact Current(AC)-Max
|
16 A
|
Contact Function
|
ON-OFF
|
Contact Resistance
|
0.02 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Dielectric Withstand Volts
|
2000VAC V
|
Electrical Life
|
25000 Cycle(s)
|
End Contact Material
|
SILVER ALLOY
|
Housing Material
|
POLYAMIDE
|
Insulation Resistance
|
1000000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
10 N
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Sealing
|
EPOXY
|
Solderability
|
HAND
|
Surface Mount
|
NO
|
Switch Action
|
HORIZONTAL
|
Switch Function
|
DPST
|
Switch Type
|
ROCKER SWITCH
|
Terminal Finish
|
SILVER
|
Terminal Length
|
0.295 inch
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER LUG
|
Want to compare parts?
-
NKK SwitchesHigh Inrush 10 & 16 AMP Rocker; Status: Active; Poles: DPST; Circuits: On-Off; Current Rating: 16A (AC); Rating (AC): 125V; Actuator Type: Concave (Curved); Actuator Cap Color: Black; Actuator Marking: No Marking; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder, Quick Connect - 0.187" (4.7mm); ingress protection: Dust Proof; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 29.50mm x 20.50mm; Rating: 16; Illumination: Non-IlluminatedVS
-
Alternate Parts for JWL21BAA-H
This table gives cross-reference parts and alternative options found for JWL21BAA-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JWL21BAA-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JWL21BC2B-H | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | JWL21BAA-H vs JWL21BC2B-H |
JWL21RH2H | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | JWL21BAA-H vs JWL21RH2H |
JWL21BE1B-H | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | JWL21BAA-H vs JWL21BE1B-H |
JWL21RB2A | High Inrush 10 & 16 AMP Rocker; Status: Active; Poles: DPST; Circuits: On-Off; Current Rating: 16A (AC); Rating (AC): 125V; Actuator Type: Concave (Curved); Actuator Cap Color: Ivory; Actuator Marking: O -; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder, Quick Connect - 0.187" (4.7mm); ingress protection: Dust Proof; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 29.50mm x 20.50mm; Rating: 16; Illumination: Non-Illuminated | NKK Switches | JWL21BAA-H vs JWL21RB2A |
JWL21BH1H-H | High Inrush 10 & 16 AMP Rocker; Status: Active; Poles: DPST; Circuits: On-Off; Current Rating: 16A (AC); Rating (AC): 125V; Actuator Type: Concave (Curved); Actuator Cap Color: Gray; Actuator Marking: O I; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder, Quick Connect - 0.187" (4.7mm); ingress protection: Dust Proof; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 29.50mm x 20.50mm; Rating: 16; Illumination: Non-Illuminated | NKK Switches | JWL21BAA-H vs JWL21BH1H-H |
JWL21BF2B-A | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | JWL21BAA-H vs JWL21BF2B-A |
JWL21BHA-A | Rocker Switch, DPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | JWL21BAA-H vs JWL21BHA-A |
JWL21RC2C | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | JWL21BAA-H vs JWL21RC2C |
JWL21BBH-A | Rocker Switch, DPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | JWL21BAA-H vs JWL21BBH-A |
JWL21BB1A-H | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | JWL21BAA-H vs JWL21BB1A-H |