JWL11BH1H-A
NKK Switches
Description: Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount

Overview of JWL11BH1H-A by NKK Switches

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

CAD Models for JWL11BH1H-A by NKK Switches
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JWL11BH1H-A by NKK Switches

JWL11BH1H-A
NKK Switches
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Angle
26 deg
Actuator Color
GRAY
Actuator Finish
MATTE
Actuator Length
Actuator Material
POLYPHENYLENE OXIDE
Actuator Type
ROCKER
Additional Feature
TV8 RATING
Body Breadth
20.4978 mm
Body Color
GRAY
Body Height
37.0586 mm
Body Length or Diameter
27.9908 mm
Center Contact Material
SILVER
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
16A@250VAC
Contact Current(AC)-Max
16 A
Contact Function
ON-OFF
Contact Resistance
0.02 mΩ
Contact Voltage(AC)-Max
250 V
Dielectric Withstand Volts
4000VAC V
Electrical Life
25000 Cycle(s)
End Contact Material
SILVER
End Contact Plating
SILVER
Housing Material
NYLON
Insulation Resistance
1000000000 Ω
Insulator Material
PHENOLIC
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Operating Force-Max
5 N
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Sealing
EPOXY
Solderability
WAVE
Surface Mount
NO
Switch Action
HORIZONTAL
Switch Function
SPST
Switch Type
ROCKER SWITCH
Terminal Finish
Silver (Ag)
Terminal Length
0.283 inch
Terminal Material
BRASS
Termination Type
SOLDER LUG
Want to compare parts?
  1. JWL11BH1H-A
    NKK Switches
    Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount
    VS

Alternate Parts for JWL11BH1H-A

This table gives cross-reference parts and alternative options found for JWL11BH1H-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JWL11BH1H-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JWL11RAH Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount NKK Switches JWL11BH1H-A vs JWL11RAH
JWL11BC1H-B Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount NKK Switches JWL11BH1H-A vs JWL11BC1H-B
JWL11BH2H-B Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount NKK Switches JWL11BH1H-A vs JWL11BH2H-B
JWL11BB1A-H Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount NKK Switches JWL11BH1H-A vs JWL11BB1A-H
JWL11BGA-A Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount NKK Switches JWL11BH1H-A vs JWL11BGA-A
JWL11RCA High Inrush 10 & 16 AMP Rocker; Status: Active; Poles: SPST; Circuits: On-Off; Current Rating: 16A (AC); Rating (AC): 125V; Actuator Type: Concave (Curved); Actuator Cap Color: Red; Actuator Marking: No Marking; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder, Quick Connect - 0.187" (4.7mm); ingress protection: Dust Proof; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 29.50mm x 20.50mm; Rating: 16; Illumination: Non-Illuminated NKK Switches JWL11BH1H-A vs JWL11RCA
JWL11BA2B-A Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount NKK Switches JWL11BH1H-A vs JWL11BA2B-A
JWL11BE2C-H Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount NKK Switches JWL11BH1H-A vs JWL11BE2C-H
JWL11BB1C-H Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount NKK Switches JWL11BH1H-A vs JWL11BB1C-H
JWL11BH1C-B Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount NKK Switches JWL11BH1H-A vs JWL11BH1C-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JWL11BH1H-A by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JWL11BH1H-A by NKK Switches

Select Manufacturer
Which Manufacturer of JWL11BH1H-A would you like to use for your alert(s)?
  • Please alert me when JWL11BH1H-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JWL11BH1H-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JWL11BH1H-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JWL11BH1H-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JWL11BH1H-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JWL11BH1H-A by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: