There are no models available for this part yet.
Overview of JWF2131-3310F by SMK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3521AI-2C33310F125.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SIT3521AI-2C33310F156.250000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
CAD Models for JWF2131-3310F by SMK Corporation
Part Data Attributes for JWF2131-3310F by SMK Corporation
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SMK CORP
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Type
|
ROCKER
|
Additional Feature
|
PANEL MOUNTABLE
|
Body Breadth
|
12.5 mm
|
Body Height
|
22.7 mm
|
Body Length or Diameter
|
19 mm
|
Contact (AC) Max Rating R Load
|
16A@125VAC
|
Contact Current(AC)-Max
|
16 A
|
Contact Voltage(AC)-Max
|
125 V
|
Electrical Life
|
10000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-10 °C
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPST
|
Switch Type
|
ROCKER SWITCH
|
Termination Type
|
SOLDER
|
Alternate Parts for JWF2131-3310F
This table gives cross-reference parts and alternative options found for JWF2131-3310F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JWF2131-3310F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN202J61S405QA | ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | JWF2131-3310F vs CN202J61S405QA |
JWF2131-3031F | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight, LEAD FREE | SMK Corporation | JWF2131-3310F vs JWF2131-3031F |
JWF2131-3222F | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight, LEAD FREE | SMK Corporation | JWF2131-3310F vs JWF2131-3222F |
JWF2131-1132F | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight, LEAD FREE | SMK Corporation | JWF2131-3310F vs JWF2131-1132F |
JWF2131-0010F | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight, LEAD FREE | SMK Corporation | JWF2131-3310F vs JWF2131-0010F |
CN202J11S115HQ | ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | JWF2131-3310F vs CN202J11S115HQ |
JWF2131-1311F | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight, LEAD FREE | SMK Corporation | JWF2131-3310F vs JWF2131-1311F |
CN202J61S405PQA | ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | JWF2131-3310F vs CN202J61S405PQA |
JWF2131-1302F | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight, LEAD FREE | SMK Corporation | JWF2131-3310F vs JWF2131-1302F |
JWF2131-0213F | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight, LEAD FREE | SMK Corporation | JWF2131-3310F vs JWF2131-0213F |