Part Details for JWF2120-2060F by SMK Corporation
Overview of JWF2120-2060F by SMK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JWF2120-2060F
JWF2120-2060F CAD Models
JWF2120-2060F Part Data Attributes
|
JWF2120-2060F
SMK Corporation
Buy Now
Datasheet
|
Compare Parts:
JWF2120-2060F
SMK Corporation
Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount, LEAD FREE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMK CORP | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 12.5 mm | |
Body Height | 22.7 mm | |
Body Length or Diameter | 19 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for JWF2120-2060F
This table gives cross-reference parts and alternative options found for JWF2120-2060F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JWF2120-2060F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JWF2111-3162F | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount, LEAD FREE | SMK Corporation | JWF2120-2060F vs JWF2111-3162F |
JWF2130-3241F | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight, LEAD FREE | SMK Corporation | JWF2120-2060F vs JWF2130-3241F |
JWF2111-0351F | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount, LEAD FREE | SMK Corporation | JWF2120-2060F vs JWF2111-0351F |
JWF2110-1252F | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount, LEAD FREE | SMK Corporation | JWF2120-2060F vs JWF2110-1252F |
JWF2141-3120F | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight, LEAD FREE | SMK Corporation | JWF2120-2060F vs JWF2141-3120F |
JWF2141-1063F | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight, LEAD FREE | SMK Corporation | JWF2120-2060F vs JWF2141-1063F |
JWF2121-1131F | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount, LEAD FREE | SMK Corporation | JWF2120-2060F vs JWF2121-1131F |
JWF2111-3101F | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount, LEAD FREE | SMK Corporation | JWF2120-2060F vs JWF2111-3101F |
JWF2121-2253F | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount, LEAD FREE | SMK Corporation | JWF2120-2060F vs JWF2121-2253F |
JWF2130-0062F | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight, LEAD FREE | SMK Corporation | JWF2120-2060F vs JWF2130-0062F |