Part Details for JW200S52R5 by LSI Corporation
Overview of JW200S52R5 by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JW200S52R5
JW200S52R5 CAD Models
JW200S52R5 Part Data Attributes
|
JW200S52R5
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
JW200S52R5
LSI Corporation
Analog Circuit, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGERE SYSTEMS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Number of Terminals | 9 | |
Output Current-Max | 3.81 A | |
Output Voltage-Nom | 52.5 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,9LEAD,1.9 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Technology | HYBRID |
Alternate Parts for JW200S52R5
This table gives cross-reference parts and alternative options found for JW200S52R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JW200S52R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JW200S52R5 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, MODULE-9 | ABB Semiconductors | JW200S52R5 vs JW200S52R5 |