Part Details for JW075M1 by GE Power Electronics Inc
Overview of JW075M1 by GE Power Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JW075M1
JW075M1 CAD Models
JW075M1 Part Data Attributes
|
JW075M1
GE Power Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
JW075M1
GE Power Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 22.5W, Hybrid, MODULE-9
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 61 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.53 V | |
Output Voltage-Min | 1.47 V | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 10.16 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 22.5 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
Alternate Parts for JW075M1
This table gives cross-reference parts and alternative options found for JW075M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JW075M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JW075F1 | IC 1-OUTPUT 49.5 W DC-DC REG PWR SUPPLY MODULE, MODULE-9, Power Supply Module | Lineage Power | JW075M1 vs JW075F1 |
JW075B5 | DC-DC Regulated Power Supply Module, 1 Output, 76.986W, Hybrid, MODULE-9 | GE Power Electronics Inc | JW075M1 vs JW075B5 |
JW075C | DC-DC Regulated Power Supply Module, 1 Output, 76.35W, Hybrid, MODULE-9 | GE Power Electronics Inc | JW075M1 vs JW075C |
JW100A1 | IC 1-OUTPUT 150 W DC-DC REG PWR SUPPLY MODULE, MODULE-9, Power Supply Module | Lineage Power | JW075M1 vs JW100A1 |
JW075A5 | IC 1-OUTPUT 76.2 W DC-DC REG PWR SUPPLY MODULE, MODULE-9, Power Supply Module | Lineage Power | JW075M1 vs JW075A5 |
JW075D | IC 1-OUTPUT 60 W DC-DC REG PWR SUPPLY MODULE, MODULE-9, Power Supply Module | Lineage Power | JW075M1 vs JW075D |
JW075A | 1-OUTPUT 75W DC-DC REG PWR SUPPLY MODULE | TE Connectivity | JW075M1 vs JW075A |
JW075C5 | DC-DC Regulated Power Supply Module, 1 Output, 76.35W, Hybrid, MODULE-9 | GE Power Electronics Inc | JW075M1 vs JW075C5 |
JW075H | DC-DC Regulated Power Supply Module, 1 Output, 75.795W, Hybrid, MODULE-9 | GE Power Electronics Inc | JW075M1 vs JW075H |
JW075B | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, MODULE-9 | GE Power Electronics Inc | JW075M1 vs JW075B |