JW030A1
Description: Analog Circuit, Hybrid, MDIP30

Overview of JW030A1 by LSI Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for JW030A1 by LSI Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JW030A1 by LSI Corporation

JW030A1
LSI Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LUCENT TECHNOLOGIES INC
Package Description
DIP, DIP30,1.9
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Input Voltage-Max
75 V
Input Voltage-Min
36 V
JESD-30 Code
R-MDIP-T30
JESD-609 Code
e0
Number of Terminals
30
Output Current-Max
6 A
Output Voltage-Nom
5 V
Package Body Material
METAL
Package Code
DIP
Package Equivalence Code
DIP30,1.9
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. JW030A1
    LSI Corporation
    Analog Circuit, Hybrid, MDIP30
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JW030A1 by LSI Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JW030A1 by LSI Corporation

Select Manufacturer
Which Manufacturer of JW030A1 would you like to use for your alert(s)?
  • Please alert me when JW030A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JW030A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JW030A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JW030A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JW030A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JW030A1 by LSI Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: