Part Details for JW-08-04-T-S-250-440 by Samtec Inc
Overview of JW-08-04-T-S-250-440 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JW-08-04-T-S-250-440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JW-08-04-T-S-250-4
|
Avnet Americas | Conn Board Stacker HDR 8 POS 6.35mm Stack Height 3.96mm Solder ST Through Hole Bulk - Bulk (Alt: JW-08-04-T-S-250-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0800 | Buy Now |
DISTI #
000000000005886682
|
Sager | Power to the Board | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0800 | Buy Now |
Part Details for JW-08-04-T-S-250-440
JW-08-04-T-S-250-440 CAD Models
JW-08-04-T-S-250-440 Part Data Attributes
|
JW-08-04-T-S-250-440
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
JW-08-04-T-S-250-440
Samtec Inc
Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for JW-08-04-T-S-250-440
This table gives cross-reference parts and alternative options found for JW-08-04-T-S-250-440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JW-08-04-T-S-250-440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JW-08-04-T-S-1050-140 | Samtec Inc | Check for Price | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JW-08-04-T-S-250-440 vs JW-08-04-T-S-1050-140 |
MTSW-208-10-T-S-630 | Samtec Inc | $1.0842 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JW-08-04-T-S-250-440 vs MTSW-208-10-T-S-630 |
MTSW-208-07-L-S-196 | Samtec Inc | Check for Price | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JW-08-04-T-S-250-440 vs MTSW-208-07-L-S-196 |
MTSW-208-22-T-S-450 | Samtec Inc | $0.9757 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JW-08-04-T-S-250-440 vs MTSW-208-22-T-S-450 |
JW-08-04-T-S-930-230 | Samtec Inc | Check for Price | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JW-08-04-T-S-250-440 vs JW-08-04-T-S-930-230 |
MTSW-208-27-T-S-1030-RA | Samtec Inc | $1.6855 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | JW-08-04-T-S-250-440 vs MTSW-208-27-T-S-1030-RA |
MTSW-208-11-G-S-435 | Samtec Inc | $2.0704 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JW-08-04-T-S-250-440 vs MTSW-208-11-G-S-435 |
JW-08-04-T-S-437-275-VS-P | Samtec Inc | Check for Price | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | JW-08-04-T-S-250-440 vs JW-08-04-T-S-437-275-VS-P |
JW-08-04-T-S-745-400 | Samtec Inc | Check for Price | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JW-08-04-T-S-250-440 vs JW-08-04-T-S-745-400 |
MTSW-208-12-T-S-730-RA | Samtec Inc | $1.4903 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | JW-08-04-T-S-250-440 vs MTSW-208-12-T-S-730-RA |