Part Details for JVS16A1308PN by SOURIAU-SUNBANK
Overview of JVS16A1308PN by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JVS16A1308PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOGJVS16A1308PN
|
Interstate Connecting Components | J5932 | 0 |
|
Buy Now |
Part Details for JVS16A1308PN
JVS16A1308PN CAD Models
JVS16A1308PN Part Data Attributes
|
JVS16A1308PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
JVS16A1308PN
SOURIAU-SUNBANK
MIL Series Connector, 8 Contact(s), Bronze, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | BRONZE | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |