-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 2.7V, 20% +Tol, 20% -Tol, 1000000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4176
|
Newark | Capacitor Double Layer, 1F, 2.7V, 0.2, 2 Ohm, Capacitance:1F, Voltage(Dc):2.7V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:± 20%, Lead Spacing:3.5Mm, Lifetime @ Temperature:1000 Hours @ 70°C, Capacitor Case/Package:Can Rohs Compliant: Yes |Nichicon JUMT1105MPD RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9040 | Buy Now |
DISTI #
493-3291-ND
|
DigiKey | CAP 1F 20% 2.7V T/H Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7136 / $2.2600 | Buy Now |
DISTI #
647-JUMT1105MPD
|
Mouser Electronics | Supercapacitors / Ultracapacitors 2.7volts 1Farads Radial RoHS: Compliant | 0 |
|
$0.8060 / $2.2600 | Order Now |
DISTI #
70409704
|
RS | 1F +/-20% 2Ohms 2.7 V dc Through Hole Electric Double Layer Capacitor UM | Nichicon JUMT1105MPD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 94 |
|
$1.7100 / $2.0200 | Buy Now |
DISTI #
JUMT1105MPD
|
TTI | Supercapacitors / Ultracapacitors 2.7volts 1Farads Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.7500 | Buy Now |
DISTI #
JUMT1105MPD
|
Avnet Abacus | Supercapacitor, EDLC, 1 F, 2.7 V, � 20%, 1000 hours @ 70�C, Radial Leaded (Alt: JUMT1105MPD) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JUMT1105MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
JUMT1105MPD
Nichicon Corporation
Electric Double Layer Capacitor, 2.7V, 20% +Tol, 20% -Tol, 1000000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 8 mm | |
JESD-609 Code | e3 | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |